MFG_2730580000.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2730580000

DigiKey Part Number
281-2730580000-ND
Manufacturer
Manufacturer Product Number
2730580000
Description
SPD TYPE 1 350V MCOV 1 POLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 350V MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
350V
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
1 kV
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 834,59000 Kč2 834,59 Kč
52 350,40000 Kč11 752,00 Kč
102 167,28700 Kč21 672,87 Kč
501 792,14220 Kč89 607,11 Kč
1001 649,67170 Kč164 967,17 Kč
Manufacturers Standard Package
Unit Price without VAT:2 834,59000 Kč
Unit Price with VAT:3 429,85390 Kč