1210640578
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210640590

DigiKey Part Number
23-1210640590-ND
Manufacturer
Manufacturer Product Number
1210640590
Description
LED + VDR 220V AC/DC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Valve Connector
For Use With/Related Products
Hydraulic, Pneumatic, Electromagnetic and Sensors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,13000 Kč227,13 Kč
10193,07100 Kč1 930,71 Kč
25180,96280 Kč4 524,07 Kč
50172,32380 Kč8 616,19 Kč
100164,09950 Kč16 409,95 Kč
250153,83088 Kč38 457,72 Kč
500146,49538 Kč73 247,69 Kč
1 000139,51098 Kč139 510,98 Kč
Manufacturers Standard Package
Unit Price without VAT:227,13000 Kč
Unit Price with VAT:274,82730 Kč

Other Suppliers on DigiKey

203In Stock
Ships from WEC