
2162721021 | |
|---|---|
DigiKey Part Number | 900-2162721021-ND |
Manufacturer | |
Manufacturer Product Number | 2162721021 |
Description | SL POSITIVE LOCK P-P 2CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 57,99600 Kč | 579,96 Kč |
| 25 | 54,36800 Kč | 1 359,20 Kč |
| 50 | 51,76840 Kč | 2 588,42 Kč |
| 100 | 49,29490 Kč | 4 929,49 Kč |
| 250 | 46,20652 Kč | 11 551,63 Kč |
| 500 | 44,00130 Kč | 22 000,65 Kč |
| 1 000 | 41,90193 Kč | 41 901,93 Kč |
| 2 500 | 39,28079 Kč | 98 201,98 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |











