
2694140000 | |
|---|---|
DigiKey Part Number | 281-2694140000-ND |
Manufacturer | |
Manufacturer Product Number | 2694140000 |
Description | TERM BLK 3POS BEIGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Beige Middle 90.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 90.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 232 A | |
Voltage - IEC | 1000 V | |
Current - UL | 255 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-4 AWG | |
Wire Gauge or Range - mm² | 25-120mm² | |
Features | Block of 3 | |
Housing Color | Beige | |
Length | 2.953" (75.00mm) | |
Height (Max) | 3.996" (101.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 40mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 301,40000 Kč | 2 301,40 Kč |
| 10 | 1 722,35300 Kč | 17 223,53 Kč |
| 25 | 1 582,16840 Kč | 39 554,21 Kč |
| 50 | 1 501,49220 Kč | 75 074,61 Kč |
| 100 | 1 438,31910 Kč | 143 831,91 Kč |
| Unit Price without VAT: | 2 301,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 784,69400 Kč |











