
928237-1 | |
|---|---|
DigiKey Part Number | 17-928237-1-ND |
Manufacturer | |
Manufacturer Product Number | 928237-1 |
Description | 15P. TIMER HOUSING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Gray 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Gray | |
Features | - | |
Insulation Material | Polycarbonate (PC) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 160 | 88,28537 Kč | 102 411,03 Kč |
| Unit Price without VAT: | 88,28537 Kč |
|---|---|
| Unit Price with VAT: | 106,82530 Kč |










