



0538850708 | |
|---|---|
DigiKey Part Number | WM7115TR-ND - Tape & Reel (TR) WM7115CT-ND - Cut Tape (CT) WM7115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0538850708 |
Description | CONN PLUG 70POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0538850708 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.058" (1.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 86,15500 Kč | 861,55 Kč |
| 25 | 80,75000 Kč | 2 018,75 Kč |
| 50 | 76,89040 Kč | 3 844,52 Kč |
| 100 | 73,21580 Kč | 7 321,58 Kč |
| 250 | 68,63240 Kč | 17 158,10 Kč |
| 500 | 67,96212 Kč | 33 981,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,40797 Kč | 130 223,91 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |










