
7000-12221-2140300 | |
|---|---|
DigiKey Part Number | 5088-7000-12221-2140300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12221-2140300 |
Description | CIRC CBL 4POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,89000 Kč | 527,89 Kč |
| Unit Price without VAT: | 527,89000 Kč |
|---|---|
| Unit Price with VAT: | 638,74690 Kč |









