


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | - | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 14A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 120°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,43000 Kč | 329,43 Kč |
| 10 | 280,02800 Kč | 2 800,28 Kč |
| 25 | 262,48520 Kč | 6 562,13 Kč |
| 50 | 249,96040 Kč | 12 498,02 Kč |
| 100 | 238,03340 Kč | 23 803,34 Kč |
| 250 | 223,14096 Kč | 55 785,24 Kč |
| 500 | 212,50228 Kč | 106 251,14 Kč |
| 1 000 | 202,37449 Kč | 202 374,49 Kč |
| Unit Price without VAT: | 329,43000 Kč |
|---|---|
| Unit Price with VAT: | 398,61030 Kč |











