
2683080000 | |
|---|---|
DigiKey Part Number | 281-2683080000-ND |
Manufacturer | |
Manufacturer Product Number | 2683080000 |
Description | PVN1M2I6SXF3V1O1TXPX10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Combiner Box Level 1 | |
For Use With/Related Products | Power Protection Devices | |
Shelf Life Start | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 549,08000 Kč | 13 549,08 Kč |
| 5 | 12 497,62400 Kč | 62 488,12 Kč |
| 10 | 12 070,26800 Kč | 120 702,68 Kč |
| Unit Price without VAT: | 13 549,08000 Kč |
|---|---|
| Unit Price with VAT: | 16 394,38680 Kč |










