2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2337994-3

DigiKey Part Number
A145021TR-ND - Tape & Reel (TR)
A145021CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2337994-3
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
EDA/CAD Models
2337994-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.49mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 952 View Now
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1659,97000 Kč659,97 Kč
10560,89900 Kč5 608,99 Kč
25527,52000 Kč13 188,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80498,91513 Kč39 913,21 Kč
160475,12306 Kč76 019,69 Kč
240461,74250 Kč110 818,20 Kč
400445,42008 Kč178 168,03 Kč
Manufacturers Standard Package
Unit Price without VAT:659,97000 Kč
Unit Price with VAT:798,56370 Kč

Other Suppliers on DigiKey

2 952In Stock
Ships from WEC