Black 8 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 8 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Molex FiT City

2174831223

DigiKey Part Number
900-2174831223-ND
Manufacturer
Manufacturer Product Number
2174831223
Description
MINIFIT SR. M-S 225MM 8 A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 8 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
8 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1100,37000 Kč100,37 Kč
1085,21000 Kč852,10 Kč
2579,85960 Kč1 996,49 Kč
5076,04220 Kč3 802,11 Kč
10072,41160 Kč7 241,16 Kč
Manufacturers Standard Package
Unit Price without VAT:100,37000 Kč
Unit Price with VAT:121,44770 Kč