
| 2681500000 | |
|---|---|
| DigiKey Part Number | 281-2681500000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2681500000 | 
| Description | SAIBP-4A-4/8-M12 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Circular Connector Plug, Female Sockets Push In, Spring | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 4 | |
| Grade | - | |
| Qualification | - | |
| Shell Size - Insert | M12-4 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Push In, Spring | |
| Fastening Type | Threaded | |
| Orientation | A | |
| Primary Material | Metal | |
| Shell Material | Zinc Die Cast | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Black, Silver | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | - | |
| Features | Backshell, Coupling Nut | |
| Shielding | ||
| Current Rating (Amps) | 4A | |
| Voltage Rating | 250V | |
| Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
| Operating Temperature | -40°C ~ 85°C | |
| Backshell Material, Plating | Polyamide (PA66), Nylon 6/6 | |
| Contact Material | - | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Polyamide (PA66), Nylon 6/6 | |
| Applications | Industrial Automation | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 286,91000 Kč | 286,91 Kč | 
| 5 | 251,67000 Kč | 1 258,35 Kč | 
| 10 | 237,50000 Kč | 2 375,00 Kč | 
| Unit Price without VAT: | 286,91000 Kč | 
|---|---|
| Unit Price with VAT: | 347,16110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic