
2668450000 | |
|---|---|
DigiKey Part Number | 281-2668450000-ND |
Manufacturer | |
Manufacturer Product Number | 2668450000 |
Description | VPU AC I 0 N-PE 305/50 LCF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 305VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 305VAC | |
Current - Discharge (Nom) (8/20µS) | 50 kA | |
Current - Discharge (Max) (8/20µS) | 100 kA | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Surface Mount | |
Approval Agency | CE, cURus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 064,31000 Kč | 3 064,31 Kč |
| 10 | 2 722,98500 Kč | 27 229,85 Kč |
| Unit Price without VAT: | 3 064,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 707,81510 Kč |











