Protection Relay Overtemperature DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RN20101CA30

DigiKey Part Number
3473-3RN20101CA30-ND
Manufacturer
Manufacturer Product Number
3RN20101CA30
Description
THERMISTOR MOT. PROT. 1NO 1NC BI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Protection Relay Overtemperature DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Function
Overtemperature
Voltage - Supply
24VAC/DC
Trip Range
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
Automatic Reset
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 049,39000 Kč4 049,39 Kč
103 605,46500 Kč36 054,65 Kč
253 442,42440 Kč86 060,61 Kč
503 323,92560 Kč166 196,28 Kč
Manufacturers Standard Package
Unit Price without VAT:4 049,39000 Kč
Unit Price with VAT:4 899,76190 Kč