



2637340000 | |
|---|---|
DigiKey Part Number | 281-2637340000-ND |
Manufacturer | |
Manufacturer Product Number | 2637340000 |
Description | PNEUMATIC CONNECTOR/HOUSING 3 PO |
Customer Reference | |
Detailed Description | Female/Male Module, Pneumatic Gray 3 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module, Pneumatic | |
Gender | Female/Male | |
Number of Positions | 3 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 80°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,90000 Kč | 74,90 Kč |
| 10 | 63,56200 Kč | 635,62 Kč |
| 25 | 59,58000 Kč | 1 489,50 Kč |
| 50 | 56,73380 Kč | 2 836,69 Kč |
| 100 | 54,02490 Kč | 5 402,49 Kč |
| 250 | 50,64096 Kč | 12 660,24 Kč |
| 500 | 48,22414 Kč | 24 112,07 Kč |
| 1 000 | 45,92363 Kč | 45 923,63 Kč |
| 2 500 | 43,05094 Kč | 107 627,35 Kč |
| Unit Price without VAT: | 74,90000 Kč |
|---|---|
| Unit Price with VAT: | 90,62900 Kč |











