
71 01 250 | |
|---|---|
DigiKey Part Number | 2172-7101250-ND |
Manufacturer | |
Manufacturer Product Number | 71 01 250 |
Description | COBOLT HIGH LEVERAGE XL COMPACT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bolt Cutter Chrome Vanadium Molybdenum Steel, Soft Grips, High Leverage |
Category | Part Status Active |
Manufacturer Knipex Tools LP | Tool Type Bolt Cutter |
Packaging Bulk | Features Chrome Vanadium Molybdenum Steel, Soft Grips, High Leverage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 822,21000 Kč | 1 822,21 Kč |
| 5 | 1 688,95400 Kč | 8 444,77 Kč |
| 10 | 1 634,65200 Kč | 16 346,52 Kč |
| 25 | 1 626,09360 Kč | 40 652,34 Kč |
| Unit Price without VAT: | 1 822,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 204,87410 Kč |


