TRP-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2618960000

DigiKey Part Number
281-2618960000-ND
Manufacturer
Manufacturer Product Number
2618960000
Description
RELAY SOCKET, IP20, 230 V UC 10%
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
-
Features
Lighted Indicator
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10255,50500 Kč2 555,05 Kč
Manufacturers Standard Package
Unit Price without VAT:255,50500 Kč
Unit Price with VAT:309,16105 Kč