New at DigiKey
Surge Protection Device (SPD) 75VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2591610000

DigiKey Part Number
281-2591610000-ND
Manufacturer
Manufacturer Product Number
2591610000
Description
VPU AC II 0 75/50
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 75VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Type 2, Type 3
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
75VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
100 kA
Voltage - Protection Rating (VPR)
330 V
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CE, cURus, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 402,14000 Kč1 402,14 Kč
101 078,20200 Kč10 782,02 Kč
1001 066,18250 Kč106 618,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 402,14000 Kč
Unit Price with VAT:1 696,58940 Kč