cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2588500000

DigiKey Part Number
281-2588500000-ND
Manufacturer
Manufacturer Product Number
2588500000
Description
CBC-SP 14-120/25 BK
Customer Reference
Detailed Description
Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.378" (9.60mm) 328' (100.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.378" (9.60mm)
Diameter - Outside
0.472" (12.00mm)
Material
Polyethylene (PE)
Color
Black
Length
328' (100.00m)
Wall Thickness
-
Operating Temperature
-15°C ~ 60°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
Non Flammable
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2539,27080 Kč981,77 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27080 Kč
Unit Price with VAT:47,51767 Kč