
MS593-20C | |
|---|---|
DigiKey Part Number | 2333-MS593-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS593-20C |
Description | RF SHIELD 0.835X2.358" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.835" (21.20mm) X 2.358" (59.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS593-20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 2.358" (59.90mm) | |
Width - Overall | 0.835" (21.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 23,03500 Kč | 230,35 Kč |
| 30 | 20,52200 Kč | 615,66 Kč |
| 120 | 18,28750 Kč | 2 194,50 Kč |
| 270 | 17,33033 Kč | 4 679,19 Kč |
| 510 | 16,71729 Kč | 8 525,82 Kč |
| 1 020 | 16,16331 Kč | 16 486,58 Kč |
| 2 520 | 15,58502 Kč | 39 274,25 Kč |
| 5 010 | 15,23394 Kč | 76 322,04 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


