



2584210000 | |
|---|---|
DigiKey Part Number | 281-3912-ND |
Manufacturer | |
Manufacturer Product Number | 2584210000 |
Description | INNER LOCKING FRAME, BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Locking Frame For Cabtite FR Sealing Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locking Frame | |
For Use With/Related Products | Cabtite FR Sealing Frame | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,24000 Kč | 321,24 Kč |
| 10 | 272,99600 Kč | 2 729,96 Kč |
| 25 | 255,90560 Kč | 6 397,64 Kč |
| 50 | 243,68820 Kč | 12 184,41 Kč |
| 100 | 232,05970 Kč | 23 205,97 Kč |
| 250 | 217,54172 Kč | 54 385,43 Kč |
| 500 | 207,16908 Kč | 103 584,54 Kč |
| 1 000 | 197,29560 Kč | 197 295,60 Kč |
| Unit Price without VAT: | 321,24000 Kč |
|---|---|
| Unit Price with VAT: | 388,70040 Kč |











