Cable Gland - Splittable Body Polyamide (PA), Nylon, Glass Filled M20 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland - Splittable Body Polyamide (PA), Nylon, Glass Filled M20 Black
Cabtite Cable Entry System Frame Solution

2584200000

DigiKey Part Number
281-3911-ND
Manufacturer
Manufacturer Product Number
2584200000
Description
CABLE GLAND M20 POLYAMIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland - Splittable Body Polyamide (PA), Nylon, Glass Filled M20 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland - Splittable Body
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
M20
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon, Glass Filled
Includes
Seal
Color
Black
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Factory Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1473,08000 Kč473,08 Kč
10401,98600 Kč4 019,86 Kč
25376,81320 Kč9 420,33 Kč
50358,83060 Kč17 941,53 Kč
100341,71310 Kč34 171,31 Kč
250320,34044 Kč80 085,11 Kč
500305,06986 Kč152 534,93 Kč
Manufacturers Standard Package
Unit Price without VAT:473,08000 Kč
Unit Price with VAT:572,42680 Kč