2583960000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2583960000
Cabtite Cable Entry system separable retrofit cable gland solution
Cabtite Cable Entry System Frame Solution

2583960000

DigiKey Part Number
281-3899-ND
Manufacturer
Manufacturer Product Number
2583960000
Description
FRAME GROMMET SPLIT TPE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 0.815" (20.70mm) Frame Grommet, Split 0.591" ~ 0.630" (15.00mm ~ 16.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Square - 0.815" (20.70mm)
Diameter - Inside
0.591" ~ 0.630" (15.00mm ~ 16.00mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
175,99000 Kč75,99 Kč
1064,64500 Kč646,45 Kč
2560,59040 Kč1 514,76 Kč
5057,69800 Kč2 884,90 Kč
10054,94260 Kč5 494,26 Kč
25051,50092 Kč12 875,23 Kč
50049,04356 Kč24 521,78 Kč
1 00046,70385 Kč46 703,85 Kč
2 50043,78223 Kč109 455,57 Kč
Manufacturers Standard Package
Unit Price without VAT:75,99000 Kč
Unit Price with VAT:91,94790 Kč