


REM2-0505D | |
|---|---|
DigiKey Part Number | 945-3413-ND |
Manufacturer | |
Manufacturer Product Number | REM2-0505D |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM2-0505D Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.91" L x 0.31" W x 0.48" H (23.0mm x 8.0mm x 12.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 200mA, 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,52000 Kč | 469,52 Kč |
| 5 | 452,08600 Kč | 2 260,43 Kč |
| 10 | 444,78000 Kč | 4 447,80 Kč |
| 25 | 435,24640 Kč | 10 881,16 Kč |
| 50 | 428,17440 Kč | 21 408,72 Kč |
| 100 | 421,20520 Kč | 42 120,52 Kč |
| 250 | 412,15128 Kč | 103 037,82 Kč |
| 500 | 405,42350 Kč | 202 711,75 Kč |
| Unit Price without VAT: | 469,52000 Kč |
|---|---|
| Unit Price with VAT: | 568,11920 Kč |











