
92724 | |
|---|---|
DigiKey Part Number | 4862-92724-ND |
Manufacturer | |
Manufacturer Product Number | 92724 |
Description | HELUCOND PA6-S GRAY NW7.5 FINE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.260" (6.60mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 084,34000 Kč | 1 084,34 Kč |
| 2 | 997,30000 Kč | 1 994,60 Kč |
| 3 | 949,60000 Kč | 2 848,80 Kč |
| 5 | 892,79200 Kč | 4 463,96 Kč |
| 7 | 857,25857 Kč | 6 000,81 Kč |
| 10 | 821,12700 Kč | 8 211,27 Kč |
| 25 | 735,16520 Kč | 18 379,13 Kč |
| 50 | 720,38260 Kč | 36 019,13 Kč |
| Unit Price without VAT: | 1 084,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 312,05140 Kč |











