Parametric Equivalent

2579570000 | |
|---|---|
DigiKey Part Number | 281-2579570000-ND |
Manufacturer | |
Manufacturer Product Number | 2579570000 |
Description | AIO21 1.5 SO OR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Orange 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 13.5 A | |
Voltage - IEC | 250V | |
Current - UL | 13 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,98020 Kč | 6 898,02 Kč |
| Unit Price without VAT: | 68,98020 Kč |
|---|---|
| Unit Price with VAT: | 83,46604 Kč |










