
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Siemens | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Input, Output (I/O) Module | |
| For Use With/Related Products | SIMATIC IOT2050 | |
| Number of Inputs and Type | - | |
| Number of Outputs and Type | - | |
| Voltage - Supply | - | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw Terminal | |
| Features | - | |
| Operating Temperature | - | |
| Ingress Protection | - | |
| Approval Agency | - | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9 577,63000 Kč | 9 577,63 Kč | 
| Unit Price without VAT: | 9 577,63000 Kč | 
|---|---|
| Unit Price with VAT: | 11 588,93230 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic