
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Applications | Standard | |
| Type | Cable Reel | |
| Cable Length | 45.00' (13.72m) | |
| Reel Capacity | - | |
| Cable Type | 14/3 | |
| Cable Diameter | - | |
| Voltage | 120VAC | |
| Lamp Wattage | - | |
| Current Rating (Amps) | 11A | |
| Features | - | |
| Approval Agency | CSA, UL | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18 566,65000 Kč | 18 566,65 Kč | 
| 10 | 16 592,26500 Kč | 165 922,65 Kč | 
| Unit Price without VAT: | 18 566,65000 Kč | 
|---|---|
| Unit Price with VAT: | 22 465,64650 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic