
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Applications | Industrial | |
| Type | Cable Reel | |
| Cable Length | 50.00' (15.24m) | |
| Reel Capacity | - | |
| Cable Type | 12/3 | |
| Cable Diameter | - | |
| Voltage | 600VAC | |
| Lamp Wattage | - | |
| Current Rating (Amps) | 18A | |
| Features | - | |
| Approval Agency | UL | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 36 796,24000 Kč | 36 796,24 Kč | 
| Unit Price without VAT: | 36 796,24000 Kč | 
|---|---|
| Unit Price with VAT: | 44 523,45040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic