
2535810000 | |
|---|---|
DigiKey Part Number | 281-2535810000-ND |
Manufacturer | |
Manufacturer Product Number | 2535810000 |
Description | WIL-LWXXXX-6500D024-350SXX0.3BM1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 13.78" (350.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Weidmüller | Features Dimmable |
Packaging Box | Housing Material Aluminum (Al) |
Part Status Active | Rated Life 60,000 Hours |
Illumination Color White, Cool | Termination Style Cable with Connector (M12) |
Luminous Flux 958lm | Operating Temperature -20°C ~ 60°C |
Length 13.78" (350.0mm) | Ingress Protection IP67 - Dust Tight, Waterproof |
Profile (W x H) 1.57" x 0.32" (40.0mm x 8.0mm) | Lens Type Flat, Clear |
Power - Rated 13.0W | Approval Agency CE, cULus |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 841,14000 Kč | 2 841,14 Kč |
| Unit Price without VAT: | 2 841,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 437,77940 Kč |







