Task Light White, Cool 11.22" (285.0mm) 12 ~ 30VDC Flat, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLS28-2XW285DXMQ

DigiKey Part Number
2170-WLS28-2XW285DXMQ-ND
Manufacturer
Manufacturer Product Number
WLS28-2XW285DXMQ
Description
WLS28-2 WORK LIGHT STRIP; MOTION
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 11.22" (285.0mm) 12 ~ 30VDC Flat, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLS28-2XW285DXMQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cascadable, Motion Detection
Manufacturer
Banner Engineering Corporation
Housing Material
Aluminum (Al)
Series
Rated Life
75,000 Hours
Packaging
Box
Termination Style
Connector (M12)
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Illumination Color
White, Cool
Ingress Protection
IP50 - Dust Protected
Luminous Flux
800lm
Lens Type
Flat, Diffused
Length
11.22" (285.0mm)
Approval Agency
CE, cULus
Profile (W x H)
1.10" x 0.83" (28.0mm x 21.0mm)
Base Product Number
Voltage - Supply
12 ~ 30VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 387,41000 Kč6 387,41 Kč
Manufacturers Standard Package
Unit Price without VAT:6 387,41000 Kč
Unit Price with VAT:7 728,76610 Kč