
SJ-3541 (BLACK) 1/2" | |
|---|---|
DigiKey Part Number | SJ354112-10-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3541 (BLACK) 1/2" |
Description | RECLSBLE FSTNR 0.500" X 30.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 30.00' (9.14m) Dia |
Category | Width 0.500" (12.70mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features 400 Stem Density |
Packaging Spool | Material Polyolefin (PO) |
Part Status Active | Color Black |
Type Interlocking Stems | Shelf Life 18 Months |
Length 30.00' (9.14m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,70000 Kč | 543,70 Kč |
| 10 | 490,77200 Kč | 4 907,72 Kč |
| 25 | 470,19160 Kč | 11 754,79 Kč |
| 50 | 440,80600 Kč | 22 040,30 Kč |
| 100 | 426,11330 Kč | 42 611,33 Kč |
| 250 | 402,60208 Kč | 100 650,52 Kč |
| 500 | 390,84708 Kč | 195 423,54 Kč |
| Unit Price without VAT: | 543,70000 Kč |
|---|---|
| Unit Price with VAT: | 657,87700 Kč |










