
SJ-3541 (BLACK) 1/2" | |
|---|---|
DigiKey Part Number | SJ354112-50-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3541 (BLACK) 1/2" |
Description | RECLSBLE FSTNR 0.500" X 150.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 150.00' (45.72m) Dia |
Category | Width 0.500" (12.70mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features 400 Stem Density |
Packaging Spool | Material Polyolefin (PO) |
Part Status Discontinued at DigiKey | Color Black |
Type Interlocking Stems | Shelf Life 18 Months |
Length 150.00' (45.72m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 497,86000 Kč | 2 497,86 Kč |
| 10 | 2 350,95700 Kč | 23 509,57 Kč |
| 25 | 2 277,50400 Kč | 56 937,60 Kč |
| 50 | 2 130,57280 Kč | 106 528,64 Kč |
| 100 | 2 013,02290 Kč | 201 302,29 Kč |
| Unit Price without VAT: | 2 497,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 022,41060 Kč |





