2502830000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2502830000

DigiKey Part Number
281-2502830000-ND
Manufacturer
Manufacturer Product Number
2502830000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 310 A 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
2
Load Side Connections Per Pole
4
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
350MCM (kcmil) - 4 AWG
Load Side Wire/Stud Size
350MCM (kcmil) - 4 AWG
Voltage - Rated
1000 V
Current Rating (Amps)
310 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 491,17000 Kč1 491,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 491,17000 Kč
Unit Price with VAT:1 804,31570 Kč