
2500570000 | |
|---|---|
DigiKey Part Number | 281-3989-ND |
Manufacturer | |
Manufacturer Product Number | 2500570000 |
Description | PCB TERMINAL, 15.00 MM, NO. OF P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2500570000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 53 A | |
Voltage | 1000 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Electrolytic Copper | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,94000 Kč | 479,94 Kč |
| 10 | 343,59900 Kč | 3 435,99 Kč |
| 25 | 307,21200 Kč | 7 680,30 Kč |
| 50 | 285,60640 Kč | 14 280,32 Kč |
| 100 | 268,33910 Kč | 26 833,91 Kč |
| 250 | 250,96316 Kč | 62 740,79 Kč |
| 500 | 241,10586 Kč | 120 552,93 Kč |
| Unit Price without VAT: | 479,94000 Kč |
|---|---|
| Unit Price with VAT: | 580,72740 Kč |











