Housing Plastic, ABS Gray Cover Included 14.252" L x 11.260" W (362.00mm x 286.00mm) X 2.441" (62.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2203190

DigiKey Part Number
2203190-ND
Manufacturer
Manufacturer Product Number
2203190
Description
HSG ABS GRAY 11.260"L X 14.252"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Housing Plastic, ABS Gray Cover Included 14.252" L x 11.260" W (362.00mm x 286.00mm) X 2.441" (62.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2203190 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
14.252" L x 11.260" W (362.00mm x 286.00mm)
Height
2.441" (62.00mm)
Area (L x W)
160in² (1032cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
42 467,00250 Kč9 868,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 467,00250 Kč
Unit Price with VAT:2 985,07303 Kč