


1555UA2GY | |
|---|---|
DigiKey Part Number | 164-1555UA2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555UA2GY |
Description | 200X120X60MM POLYCARB NEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 7.870" L x 4.720" W (199.90mm x 119.89mm) X 2.380" (60.45mm) |
Datasheet | Datasheet |
Category | Area (L x W) 37.1in² (240cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Light Gray |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Enclosure | Ratings |
Size / Dimension 7.870" L x 4.720" W (199.90mm x 119.89mm) | Material Flammability Rating UL94 5VA |
Height 2.380" (60.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,68000 Kč | 679,68 Kč |
| 5 | 572,56600 Kč | 2 862,83 Kč |
| 10 | 532,21200 Kč | 5 322,12 Kč |
| 25 | 483,45560 Kč | 12 086,39 Kč |
| 50 | 449,74460 Kč | 22 487,23 Kč |
| 100 | 428,45540 Kč | 42 845,54 Kč |
| Unit Price without VAT: | 679,68000 Kč |
|---|---|
| Unit Price with VAT: | 822,41280 Kč |


