New at DigiKey
80556
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80556

DigiKey Part Number
6009-80556TB-ND
Manufacturer
Manufacturer Product Number
80556
Description
RPLA 1.75MM BASALT GREY 1KG
Customer Reference
Detailed Description
3D Printing Filament Gray (Basalt Gray) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectrum Filaments
Series
-
Packaging
Bulk
Part Status
Active
Filament Material
-
Color
Gray (Basalt Gray)
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Spectrum Filaments
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1566,03000 Kč566,03 Kč
10537,76400 Kč5 377,64 Kč
50481,16520 Kč24 058,26 Kč
100424,55750 Kč42 455,75 Kč
400396,25363 Kč158 501,45 Kč
Unit Price without VAT:566,03000 Kč
Unit Price with VAT:684,89630 Kč