



2491820000 | |
|---|---|
DigiKey Part Number | 281-3969-ND |
Manufacturer | |
Manufacturer Product Number | 2491820000 |
Description | PCB TERMINAL, 15.00 MM, NO. OF P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2491820000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 57 A | |
Voltage | 1000 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Electrolytic Copper | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,87000 Kč | 237,87 Kč |
| 10 | 168,80000 Kč | 1 688,00 Kč |
| 25 | 149,36240 Kč | 3 734,06 Kč |
| 50 | 137,59120 Kč | 6 879,56 Kč |
| 100 | 128,06610 Kč | 12 806,61 Kč |
| 250 | 118,37088 Kč | 29 592,72 Kč |
| 500 | 112,82168 Kč | 56 410,84 Kč |
| 1 000 | 108,49023 Kč | 108 490,23 Kč |
| Unit Price without VAT: | 237,87000 Kč |
|---|---|
| Unit Price with VAT: | 287,82270 Kč |











