
890-753/062-000 | |
|---|---|
DigiKey Part Number | 2946-890-753/062-000-ND |
Manufacturer | |
Manufacturer Product Number | 890-753/062-000 |
Description | SNAP-IN PLUG, GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Block, Plug Connection, 3 Pos, 1 Row To Terminal Block, Plug Connection, 3 Pos, 1 Row |
Datasheet | Datasheet |
EDA/CAD Models | 890-753/062-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Block, Plug Connection, 3 Pos, 1 Row | |
Convert To (Adapter End) | Terminal Block, Plug Connection, 3 Pos, 1 Row | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 71,33840 Kč | 3 566,92 Kč |
| Unit Price without VAT: | 71,33840 Kč |
|---|---|
| Unit Price with VAT: | 86,31946 Kč |











