
1556GPL | |
|---|---|
DigiKey Part Number | 164-1556GPL-ND |
Manufacturer | |
Manufacturer Product Number | 1556GPL |
Description | ALUMINUM PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel 1556 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1556GPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel | |
For Use With/Related Products | 1556 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,77000 Kč | 159,77 Kč |
| 5 | 136,48800 Kč | 682,44 Kč |
| 10 | 127,58400 Kč | 1 275,84 Kč |
| 25 | 116,68440 Kč | 2 917,11 Kč |
| 50 | 109,06420 Kč | 5 453,21 Kč |
| 100 | 101,93880 Kč | 10 193,88 Kč |
| 250 | 93,22960 Kč | 23 307,40 Kč |
| 500 | 91,56750 Kč | 45 783,75 Kč |
| Unit Price without VAT: | 159,77000 Kč |
|---|---|
| Unit Price with VAT: | 193,32170 Kč |











