



2490590000 | |
|---|---|
DigiKey Part Number | 281-2490590000-ND |
Manufacturer | |
Manufacturer Product Number | 2490590000 |
Description | PE TERMINAL, PUSH IN, 10 MM, 100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In | |
Voltage - IEC | 1000V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,17000 Kč | 348,17 Kč |
| 10 | 248,07400 Kč | 2 480,74 Kč |
| 25 | 220,69680 Kč | 5 517,42 Kč |
| 50 | 204,30700 Kč | 10 215,35 Kč |
| 100 | 191,13610 Kč | 19 113,61 Kč |
| 250 | 177,81524 Kč | 44 453,81 Kč |
| 500 | 170,22966 Kč | 85 114,83 Kč |
| 1 000 | 164,32956 Kč | 164 329,56 Kč |
| Unit Price without VAT: | 348,17000 Kč |
|---|---|
| Unit Price with VAT: | 421,28570 Kč |











