6AV21022AA000BD5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV63722DF570AX0

DigiKey Part Number
3473-6AV63722DF570AX0-ND
Manufacturer
Manufacturer Product Number
6AV63722DF570AX0
Description
SIMATIC ENMPRO. ACQUISITION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
License Programming USB Flash Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
License
Applications
Programming
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
USB Flash Drive
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
151 136,34000 Kč51 136,34 Kč
Manufacturers Standard Package
Unit Price without VAT:51 136,34000 Kč
Unit Price with VAT:61 874,97140 Kč