0638190700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0638190700
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0638232300

DigiKey Part Number
0638232300-ND
Manufacturer
Manufacturer Product Number
0638232300
Description
TOOL HAND CRIMPER CTX280 SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
510 883,18600 Kč54 415,93 Kč
Manufacturers Standard Package
Unit Price without VAT:10 883,18600 Kč
Unit Price with VAT:13 168,65506 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC