Cable Mini A Female to Mini A Male 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2488200000

DigiKey Part Number
281-2488200000-ND
Manufacturer
Manufacturer Product Number
2488200000
Description
IE-FCML-MINIUSB-0.3M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Mini A Female to Mini A Male 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1711,41000 Kč711,41 Kč
10604,72100 Kč6 047,21 Kč
25566,86200 Kč14 171,55 Kč
50539,82080 Kč26 991,04 Kč
100514,07510 Kč51 407,51 Kč
250481,93012 Kč120 482,53 Kč
Manufacturers Standard Package
Unit Price without VAT:711,41000 Kč
Unit Price with VAT:860,80610 Kč