



2482170000 | |
|---|---|
DigiKey Part Number | 281-2482170000-ND |
Manufacturer | |
Manufacturer Product Number | 2482170000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,28000 Kč | 43,28 Kč |
| 10 | 31,10500 Kč | 311,05 Kč |
| 25 | 27,10600 Kč | 677,65 Kč |
| 50 | 24,54280 Kč | 1 227,14 Kč |
| 100 | 22,37890 Kč | 2 237,89 Kč |
| 250 | 20,08860 Kč | 5 022,15 Kč |
| 500 | 18,73746 Kč | 9 368,73 Kč |
| 1 000 | 17,66138 Kč | 17 661,38 Kč |
| 5 000 | 15,97173 Kč | 79 858,65 Kč |
| Unit Price without VAT: | 43,28000 Kč |
|---|---|
| Unit Price with VAT: | 52,36880 Kč |











