
770-132/041-000 | |
|---|---|
DigiKey Part Number | 2946-770-132/041-000-ND |
Manufacturer | |
Manufacturer Product Number | 770-132/041-000 |
Description | TERM BLOCK PLUG 2POS 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 770-132/041-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.394" (10.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 25A | |
Voltage - IEC | 250 V | |
Current - UL | 23 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Color | White | |
Operating Temperature | -35°C ~ 85°C | |
Contact Mating Finish | - | |
Features | Strain Relief | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9mm | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.626" (15.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,35000 Kč | 115,35 Kč |
| Unit Price without VAT: | 115,35000 Kč |
|---|---|
| Unit Price with VAT: | 139,57350 Kč |











