Base - Box Mount Connector Side Entry M25 HA16 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79485400

DigiKey Part Number
2181-79485400-ND
Manufacturer
Manufacturer Product Number
79485400
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 HA16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
HA16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Zinc
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 096,11600 Kč5 480,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 096,11600 Kč
Unit Price with VAT:1 326,30036 Kč