2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
2453690000
2453690000
OMNIMATE® Power – LUF 10.00 PCB terminal

2453690000

DigiKey Part Number
2453690000-ND
Manufacturer
Manufacturer Product Number
2453690000
Description
TERM BLK 2P SIDE ENTRY 10MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2453690000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
58 A
Voltage
600 V
Wire Gauge
6-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Black
Operating Temperature
-40°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Electrolytic Copper
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,44000 Kč241,44 Kč
10171,38900 Kč1 713,89 Kč
25151,66960 Kč3 791,74 Kč
50139,75100 Kč6 987,55 Kč
100130,10160 Kč13 010,16 Kč
250120,28224 Kč30 070,56 Kč
500114,66398 Kč57 331,99 Kč
1 000110,27990 Kč110 279,90 Kč
Unit Price without VAT:241,44000 Kč
Unit Price with VAT:292,14240 Kč