
2102849-1 | |
|---|---|
DigiKey Part Number | A118951-ND |
Manufacturer | |
Manufacturer Product Number | 2102849-1 |
Description | CONN PLUG MULTIGIG 112P EDGE MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black MULTIGIG, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2102849-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | MULTIGIG, Center | |
Number of Positions | 112 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 7 | |
Number of Columns | 16 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 0.750A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2 096,58000 Kč | 320 776,74 Kč |
| Unit Price without VAT: | 2 096,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 536,86180 Kč |










